USD

144-LQFP

A54SX32A-TQG144

Digi-Key Part Number
1100-1073-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX32A-TQG144
Supplier
Description
IC FPGA 113 I/O 144TQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 113 144-LQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
2880
Number of I/O
113
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
1100-1073
A54SX32ATQG144
Standard Package60