USD

208-PQG

A54SX32A-PQG208

Digi-Key Part Number
1100-1071-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX32A-PQG208
Supplier
Description
IC FPGA 174 I/O 208QFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 174 208-BFQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
2880
Number of I/O
174
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Price and Procurement

57 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1100-1071
A54SX32APQG208
Standard Package24