USD

Obsolete item.
208-PQG

A54SX08A-PQG208

Digi-Key Part Number
1100-1063-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX08A-PQG208
Supplier
Description
IC FPGA 130 I/O 208QFP
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 130 208-BFQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
768
Number of I/O
130
Number of Gates
12000
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1100-1063
A54SX08APQG208
Standard Package24