USD

VRF2933FL

VRF2933FL

Digi-Key Part Number
VRF2933FL-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
VRF2933FL
Supplier
Description
MOSFET RF N-CH 170V 30MHZ T2
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mosfet N-Channel 50V 250mA 30MHz 22dB 300W M177
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Bulk
Part Status
Active
Transistor Type
N-Channel
Frequency
30MHz
Gain
22dB
Current Rating (Amps)
42A
Noise Figure
-
Power - Output
300W
Package / Case
M177
Supplier Device Package
M177
Voltage - Test
50V
Current - Test
250mA
Voltage - Rated
170V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
In Stock: 48