QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

JAN2N6788U

Digi-Key Part Number
JAN2N6788U-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JAN2N6788U
Supplier
Description
MOSFET N-CH 100V 4.5A 18ULCC
Detailed Description
N-Channel 100 V 4.5A (Tc) 800mW (Tc) Surface Mount 18-ULCC (9.14x7.49)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
800mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
18-ULCC (9.14x7.49)
Package / Case
18-CLCC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other NamesJAN2N6788U-MIL
Standard Package1