USD

Obsolete item.
cms-photo-not-available

APTM100VDA35T3G

Digi-Key Part Number
APTM100VDA35T3G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM100VDA35T3G
Supplier
Description
MOSFET 2N-CH 1000V 22A SP3
Detailed Description
Mosfet Array 2 N-Channel (Dual) 1000V (1kV) 22A 390W Chassis Mount SP3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Obsolete
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
1000V (1kV)
Current - Continuous Drain (Id) @ 25°C
22A
Rds On (Max) @ Id, Vgs
420mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
186nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5200pF @ 25V
Power - Max
390W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1