MD103D-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD112D-12

DigiKey Part Number
5943-MD112D-12-ND
Manufacturer
Manufacturer Product Number
MD112D-12
Description
DC/DC,1W,12V IN,12V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Output 1
Voltage - Output 2
12V
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368
In-Stock: 18
Can ship immediately
New Product New Product
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.66000$3.66
5$3.52400$17.62
10$3.46600$34.66
25$3.39240$84.81
50$3.33720$166.86
100$3.28310$328.31
250$3.21280$803.20
500$3.16050$1,580.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.