T-CR1632SC BP/6 | |
---|---|
DigiKey Part Number | 2984-T-CR1632SCBP/6-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | T-CR1632SC BP/6 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Features | Childsafe Packaging |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.80000 | $6.80 |
10 | $6.75000 | $67.50 |
100 | $6.65000 | $665.00 |