SR920W (SR69)

DigiKey Part Number
2984-SR920W(SR69)-ND
Manufacturer
Manufacturer Product Number
SR920W (SR69)
Description
BATT SILVER OX 1.55V COIN 9.5MM
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style
Requires Holder
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$2.29000$11.45
50$1.66000$83.00
100$1.57000$157.00
500$1.38000$690.00
1,000$1.30000$1,300.00
2,500$1.21000$3,025.00
5,000$1.15000$5,750.00