Ren-CR2016B

DigiKey Part Number
2984-Ren-CR2016B-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
Ren-CR2016B
Description
BATT 3V RENATA BULK
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style
Requires Holder
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$0.28000$56.00
400$0.27000$108.00
1,000$0.26500$265.00
2,000$0.26000$520.00
4,000$0.25500$1,020.00
12,000$0.25000$3,000.00
24,000$0.24500$5,880.00
48,000$0.24000$11,520.00