PB-CR1632 BP/6

DigiKey Part Number
2984-PB-CR1632BP/6-ND
Manufacturer
Premium Batteries
Manufacturer Product Number
PB-CR1632 BP/6
Description
BATTERY LITHIUM 3V COIN 16MM
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Features
Childsafe Packaging
In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$6.75000$6.75
10$6.70000$67.00
100$6.60000$660.00