PB-CR1220 BP/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-CR1220 BP/6

DigiKey Part Number
2984-PB-CR1220BP/6-ND
Manufacturer
Premium Batteries
Manufacturer Product Number
PB-CR1220 BP/6
Description
BATTERY LITHIUM 3V COIN 12.5MM
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Features
Childsafe Packaging
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$6.30000$6.30
10$6.20000$62.00
100$6.10000$610.00