
GAL-SANITIZER-W/RACK | ||
---|---|---|
Digi-Key Part Number | 2984-GAL-SANITIZER-W/RACK-ND | |
Manufacturer | ||
Manufacturer Product Number | GAL-SANITIZER-W/RACK | |
Description | 1G HAND SANITIZER W/ RACK+PUMP | |
Detailed Description | Cleaner Hand Cleaning, Sanitizing 1 gal | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Micropower Battery Company | |
Series | ||
Package | Bottle | |
Product Status | Active | |
Type | Cleaner | |
Chemical Component | Ethyl Alcohol | |
Applications | Hand Cleaning, Sanitizing | |
Size | 1 gal |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | Hand Sanitizer Safety Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3808.94.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $56.25000 | $56.25 |
4 | $54.56000 | $218.24 |
8 | $52.92000 | $423.36 |
16 | $51.33000 | $821.28 |
32 | $49.79000 | $1,593.28 |
64 | $48.30000 | $3,091.20 |
128 | $46.85000 | $5,996.80 |
500 | $45.68000 | $22,840.00 |
Attribute | Description |
---|---|
Other Names | 2984-GAL-SANITIZER-W/RACK |
Standard Package | 1 |