CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

Digi-Key Part Number
2984-TOSHIBACR2032-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Lifestyle Products
Series
Package
Tray
Product Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Voltage - Rated
3 V
Capacity
240mAh
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 149°F (-20°C ~ 65°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.50.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
200$0.20000$40.00
1,000$0.17000$170.00
4,000$0.16500$660.00
48,000$0.15000$7,200.00
100,000$0.14500$14,500.00
250,000$0.14000$35,000.00
500,000$0.13500$67,500.00
1,000,000$0.13000$130,000.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.