Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2025

DigiKey Part Number
2984-RENATACR2025-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2025
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
3mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199,600
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:99999999
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$0.35000$70.00
400$0.32000$128.00
2,400$0.30000$720.00
4,800$0.28000$1,344.00
12,000$0.26000$3,120.00
24,000$0.25000$6,000.00
48,000$0.24000$11,520.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.