CR1632
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1632

DigiKey Part Number
2984-CR1632-ND
Manufacturer
Tianqiu
Manufacturer Product Number
CR1632
Description
BATTERY LITHIUM 3V
Customer Reference
Detailed Description
Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Discharge Rate
-
Shelf Life
-
Storage/Refrigeration Temperature
-
In-Stock: 3,200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$0.35000$1.75
10$0.34000$3.40
50$0.33000$16.50
100$0.32000$32.00
500$0.31000$155.00
1,000$0.29000$290.00
5,000$0.27000$1,350.00