REN-384.MP-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

384

DigiKey Part Number
2984-384-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
384
Description
BATT SILVER OX 1.55V COIN 7.9MM
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Strip
Product Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001
HTSUS8506.40.1000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$1.10000$11.00
100$1.07000$107.00
250$1.05000$262.50
500$0.97000$485.00
1,000$0.92000$920.00
Additional Resources
AttributeDescription
Other Names
2984-RENATA384(TS-1)
2984-RENATA384(TS-1)-ND
RENATA 384 (TS-1)
2984-384.MP0%HG
2984-384
384.MP 0%HG
2984-384.MP0%HG-ND
Standard Package5