M-384-BP/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

384

DigiKey Part Number
2984-MAX-384-ND
Manufacturer
Maxell Batteries
Manufacturer Product Number
384
Description
BATT SILVER OX 1.55V COIN 7.9MM
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Strip
Product Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Termination Style
Requires Holder
Discharge Rate
50µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001
HTSUS8506.40.1000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$1.05000$10.50
100$1.03000$103.00
250$0.99000$247.50
500$0.91000$455.00
1,000$0.82000$820.00
Additional Resources
AttributeDescription
Other Names
M-384-BP/1
2984-M-384-BP/1
2984-MAXELL384(TS-1)
2984-MAXELL384(TS-1)-ND
2984-M-384-BP/1-ND
2984-384-ND
MAXELL 384 (TS-1)
2984-384
Standard Package5