371

DigiKey Part Number
2984-371-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
371
Description
BATT SILVER OX 1.55V COIN 9.5MM
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.68000$6.80
100$0.58000$58.00
250$0.56000$140.00
500$0.50000$250.00
1,000$0.49000$490.00
5,000$0.43000$2,150.00
10,000$0.40000$4,000.00