
MTFDKBA256TFK-2BC1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA256TFK-2BC1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA256TFK-2BC1AABYY |
Description | SSD 256GB M.2 MOD SSD NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 256GB NVMe PCIe Gen 4 M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | M.2 Module | |
Speed - Read | 3.5GB/s | |
Speed - Write | 1.6GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |

