MTFDHBL128TDP-AAT12AIYYES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 470
Unit Price: $91.72000
Datasheet

MTFDHBL128TDP-AAT12AIYYES

DigiKey Part Number
MTFDHBL128TDP-AAT12AIYYES-ND
Manufacturer
Manufacturer Product Number
MTFDHBL128TDP-AAT12AIYYES
Description
SSD 128GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.1GB/s
Speed - Write
420MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 95°C
Size / Dimension
-