
MT61M512M32KPA-14 NIT:C | |
---|---|
DigiKey Part Number | 557-MT61M512M32KPA-14NIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT61M512M32KPA-14 NIT:C |
Description | IC DRAM 16GBIT FBGA |
Customer Reference | |
Detailed Description | SGRAM - GDDR6 Memory IC 16Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SGRAM - GDDR6 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Base Product Number |