USD

cms-photo-not-available

MT61K512M32KPA-16:B

Digi-Key Part Number
MT61K512M32KPA-16:B-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT61K512M32KPA-16:B
Supplier
Description
IC DRAM 16GBIT PARALLEL 180FBGA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
SGRAM - GDDR6 Memory IC 16Gb (512M x 32) Parallel 180-FBGA (12x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SGRAM - GDDR6
Memory Size
16Gb (512M x 32)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.31V ~ 1.391V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
180-TFBGA
Supplier Device Package
180-FBGA (12x14)
Clock Frequency
8 GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0036
Available To Order