- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
MT61K256M32JE-12:A | ||
|---|---|---|
Digi-Key Part Number | MT61K256M32JE-12:A-ND | |
Manufacturer | ||
Manufacturer Product Number | MT61K256M32JE-12:A | |
Description | IC RAM 8GBIT PARALLEL 180FBGA | |
Detailed Description | SGRAM - GDDR6 Memory IC 8Gb (256M x 32) Parallel 1.5 GHz 180-FBGA (12x14) | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | Micron Technology Inc. | |
Series | - | |
Package | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | RAM | |
Technology | SGRAM - GDDR6 | |
Memory Size | 8Gb (256M x 32) | |
Memory Interface | Parallel | |
Clock Frequency | 1.5 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.31V ~ 1.39V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 180-TFBGA | |
Supplier Device Package | 180-FBGA (12x14) | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | MT61K256M32 |
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 8542.32.0071 |
| Attribute | Description |
|---|---|
| Standard Package | 1,260 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-Browse
A community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2022, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information
