54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC32M16A2TG-75:C TR

Digi-Key Part Number
557-1080-2-ND - Tape & Reel (TR)
557-1080-1-ND - Cut Tape (CT)
557-1080-6-ND - Digi-Reel®
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT48LC32M16A2TG-75:C TR
Supplier
Description
IC DRAM 512MBIT PAR 54TSOP II
Detailed Description
SDRAM Memory IC 512Mb (32M x 16) Parallel 133 MHz 5.4 ns 54-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM
Memory Size
512Mb (32M x 16)
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
54-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0024
Additional Resources
AttributeDescription
Other Names
557-1080-6
557-1080-1
557-1080-2
MT48LC32M16A2TG-75:C
MT48LC32M16A2TG75CTR
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IS42S16320F-7TLIISSI, Integrated Silicon Solution Inc2,691706-1416-ND$16.35000Similar
IS42S16320D-7TLISSI, Integrated Silicon Solution Inc478706-1268-ND$0.00000Similar
IS42S16320F-6TLIISSI, Integrated Silicon Solution Inc73IS42S16320F-6TLI-ND$16.85000Similar