54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC32M16A2P-75 L:C TR

Digi-Key Part Number
MT48LC32M16A2P-75L:CTR-ND - Tape & Reel (TR)
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT48LC32M16A2P-75 L:C TR
Supplier
Description
IC DRAM 512MBIT PAR 54TSOP II
Detailed Description
SDRAM Memory IC 512Mb (32M x 16) Parallel 133 MHz 5.4 ns 54-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM
Memory Size
512Mb (32M x 16)
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
54-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0024
Additional Resources
AttributeDescription
Other Names
MT48LC32M16A2P-75 L:C TR-ND
MT48LC32M16A2P-75L:CTR
Standard Package1,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AS4C32M16SB-6TINAlliance Memory, Inc.1,9641450-1481-ND$16.91000Similar
AS4C32M16SB-7TCNAlliance Memory, Inc.2,4391450-1387-ND$14.29000Upgrade
IS42S16320F-7TLIISSI, Integrated Silicon Solution Inc2,691706-1416-ND$16.35000Similar
AS4C32M16SB-7TINTRAlliance Memory, Inc.3,3081450-1386-1-ND$17.01000Upgrade
IS42S16320D-7TLISSI, Integrated Silicon Solution Inc478706-1268-ND$0.00000Similar