MT41J256M16HA-125:E is Obsolete and no longer manufactured.
Direct

MT41J256M16HA-125:E | ||
---|---|---|
Digi-Key Part Number | MT41J256M16HA-125:E-ND | |
Manufacturer | ||
Manufacturer Product Number | MT41J256M16HA-125:E | |
Description | IC DRAM 4GBIT PARALLEL 96FBGA | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MT41J256M16HA-093 J:E |
PCN Packaging | Label 12/Sep/2016 |
HTML Datasheet | MT41J256M16HA-093 J:E |
EDA Models | MT41J256M16HA-125:E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Attribute | Description |
---|---|
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MT41K256M16TW-107:P | Micron Technology Inc. | 21,399 | 557-1792-ND | $6.92000 | Direct |