MT41J256M16HA-093:E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 622
Unit Price: $5.49000
Datasheet

MT41J256M16HA-093:E

DigiKey Part Number
MT41J256M16HA-093:E-ND
Manufacturer
Manufacturer Product Number
MT41J256M16HA-093:E
Description
IC DRAM 4GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (9x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41J256M16HA-093:E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types