168-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29PZZZ4D4BKEPK-18 W.94H TR

Digi-Key Part Number
557-1885-2-ND - Tape & Reel (TR)
557-1885-1-ND - Cut Tape (CT)
557-1885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29PZZZ4D4BKEPK-18 W.94H TR
Description
IC SLC EMMC/LPDDR2 36G 168VFBGA
Detailed Description
Memory IC 168-VFBGA (12x12)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Mounting Type
Surface Mount
Package / Case
168-VFBGA
Supplier Device Package
168-VFBGA (12x12)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
MT29PZZZ4D4BKEPK-18W.94HTR
MT29PZZZ4D4BKEPK-18 W.94H TR-ND
557-1885-6
MT29PZZZ4D4BKEPK-18W.94HTR-ND
557-1885-2
557-1885-1
Standard Package1,000