USD

63-VFBGA
MT29F8G16ADBDAH4-AIT:D TR
Digi-Key Part Number
557-1884-2-ND - Tape & Reel (TR)
557-1884-1-ND - Cut Tape (CT)
557-1884-6-ND - Digi-Reel®
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT29F8G16ADBDAH4-AIT:D TR
Supplier
Description
IC FLASH 8G PARALLEL 63VFBGA
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
FLASH - NAND Memory IC 8Gb (512M x 16) Parallel 63-VFBGA (9x11)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
8Gb (512M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
63-VFBGA
Supplier Device Package
63-VFBGA (9x11)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

235 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
557-1884-2
MT29F8G16ADBDAH4-AIT:D TR-ND
MT29F8G16ADBDAH4-AIT:DTR
MT29F8G16ADBDAH4-AIT:DTR-ND
Standard Package1,000