USD

8-UPDFN
MT29F2G01ABAGDWB-IT:G TR
Digi-Key Part Number
557-1664-2-ND - Tape & Reel (TR)
557-1664-1-ND - Cut Tape (CT)
557-1664-6-ND - Digi-Reel®
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT29F2G01ABAGDWB-IT:G TR
Supplier
Description
IC FLASH 2G SPI 8UPDFN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
2Gb (2G x 1)
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UDFN
Supplier Device Package
8-U-PDFN (8x6)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,658 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
557-1664-2
MT29F2G01ABAGDWB-IT:G TR-ND
Standard Package4,000