USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
16-SO
MT25QL01GBBB8ESF-0SIT TR
Digi-Key Part Number
557-1981-2-ND - Tape & Reel (TR)
557-1981-1-ND - Cut Tape (CT)
557-1981-6-ND - Digi-Reel®
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT25QL01GBBB8ESF-0SIT TR
Supplier
Description
IC FLASH 1G SPI 133MHZ 16SOP2
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
FLASH - NOR Memory IC 1Gb (128M x 8) SPI 16-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
1Gb (128M x 8)
Memory Interface
SPI
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Clock Frequency
133 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

915 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
557-1981-2
MT25QL01GBBB8ESF-0SIT TR-ND
MT25QL01GBBB8ESF-0SITTR
MT25QL01GBBB8ESF-0SITTR-ND
Standard Package1,000