cms-photo-not-available

M58LR128KB85ZB6F TR

Digi-Key Part Number
M58LR128KB85ZB6FTR-ND - Tape & Reel (TR)
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
M58LR128KB85ZB6F TR
Supplier
Description
IC FLASH 128MBIT PAR 56VFBGA
Detailed Description
FLASH - NOR Memory IC 128Mb (8M x 16) Parallel 66 MHz 85 ns 56-VFBGA (7.7x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
128Mb (8M x 16)
Memory Interface
Parallel
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-VFBGA (7.7x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
M58LR128KB85ZB6F TR-ND
M58LR128KB85ZB6FTR
Standard Package2,500