USD

Obsolete item.
cms-photo-not-available
EDF4432ACPE-GD-F-D
Digi-Key Part Number
EDF4432ACPE-GD-F-D-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
EDF4432ACPE-GD-F-D
Supplier
Description
IC DRAM 4G PARALLEL 800MHZ
Detailed Description
SDRAM - Mobile LPDDR3 Memory IC 4Gb (128M x 32) Parallel 800MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - Mobile LPDDR3
Memory Size
4Gb (128M x 32)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Clock Frequency
800MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package1,520