USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
36-FCBGA
VSC3304YHV-01
Digi-Key Part Number
VSC3304YHV-01-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
VSC3304YHV-01
Supplier
Description
IC CROSSPOINT SWITCH 4:4 36FCBGA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Backplane, Cable Interconnect Switch IC 4 Channel 36-FCBGA (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Applications
Backplane, Cable Interconnect
Multiplexer/Demultiplexer Circuit
4:4
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
1.8V ~ 3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Advanced Signal Equalization
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-LBGA, FCBGA
Supplier Device Package
36-FCBGA (7x7)
Number of Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
In Stock: 241

241 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package416