DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPP9401/TR7

Digi-Key Part Number
150-UPP9401/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPP9401/TR7
Description
RF DIODE PIN 50V 2.5W DO216
Detailed Description
RF Diode PIN - Single 50V 2.5 W DO-216
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
1pF @ 0V, 100MHz
Resistance @ If, F
1Ohm @ 50mA, 100MHz
Power Dissipation (Max)
2.5 W
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
DO-216AA
Supplier Device Package
DO-216
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
UPP9401/TR7-ND
150-UPP9401/TR7TR
Standard Package3,000