TN0702N3-G

DigiKey Part Number
TN0702N3-G-ND
Manufacturer
Manufacturer Product Number
TN0702N3-G
Description
MOSFET N-CH 20V 530MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 530mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN0702N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2V, 5V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 500mA, 5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.52000$1.52
25$1.27000$31.75
100$1.14000$114.00