TC1014-2.7VCT713

DigiKey Part Number
TC10142.7VCT713TR-ND - Tape & Reel (TR)
TC10142.7VCT713CT-ND - Cut Tape (CT)
TC10142.7VCT713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1014-2.7VCT713
Description
IC REG LINEAR 2.7V 50MA SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1014-2.7VCT713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
25$0.36000$9.00
100$0.34000$34.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34000$1,020.00
Manufacturers Standard Package