T5753C-6AQJ-66

DigiKey Part Number
T5753C-6AQJ-66TR-ND - Tape & Reel (TR)
T5753C-6AQJ-66CT-ND - Cut Tape (CT)
T5753C-6AQJ-66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T5753C-6AQJ-66
Description
RF TX IC ASK 310-350MHZ 8TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 310MHz ~ 350MHz 8dBm 32kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
T5753C-6AQJ-66 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
310MHz ~ 350MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
32kBaud
Power - Output
8dBm
Current - Transmitting
9mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Obsolete
This product is no longer manufactured.
* All Digi-Reel orders will add a $7.00 reeling fee.