32-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89853UMG-TR

Digi-Key Part Number
SY89853UMG-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY89853UMG-TR
Supplier
Description
IC CLK MULTIPLX 2:1 2.5GHZ 32MLF
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Clock Multiplexer IC 2:1 2.5 GHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Number of Circuits
2
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.12500$4,125.00

Additional Resources
AttributeDescription
Other Names
SY89853UMGTR-ND
SY89853UMG TR
SY89853UMGTR
MICMICSY89853UMG-TR
2156-SY89853UMG-TR
SY89853UMG TR-ND
Standard Package1,000