USD

32-MLF
SY89838UMG-TR
Digi-Key Part Number
SY89838UMG-TR-ND - Tape & Reel (TR)
SY89838UMG-CT-ND - Cut Tape (CT)
SY89838UMG-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY89838UMG-TR
Supplier
Description
IC CLK BUFFER 2:8 2GHZ 32MLF
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 32-VFQFN Exposed Pad, 32-MLF®
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVDS
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, 32-MLF®
Supplier Device Package
32-MLF® (5x5)
Frequency - Max
2 GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1,272 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SY89838UMG TR
SY89838UMG TR-ND
SY89838UMGTR
SY89838UMGTR-ND
Standard Package1,000