USD

8-MLF
SY89835UMG-TR
Digi-Key Part Number
576-1506-2-ND - Tape & Reel (TR)
576-1506-1-ND - Cut Tape (CT)
576-1506-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY89835UMG-TR
Supplier
Description
IC CLK BUFFER 1:2 3GHZ 8MLF
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3GHz 8-VFDFN Exposed Pad, 8-MLF®
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Voltage - Supply
2.375V ~ 2.635V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Frequency - Max
3GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

918 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
576-1506-2
SY89835UMG TR
SY89835UMGTR
Standard Package1,000