USD

Digi-Key has discontinued this item.
10-TFSOP, 10-MSOP

SY88903KC-TR

Digi-Key Part Number
SY88903KC-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88903KC-TR
Supplier
Description
IC LIMIT AMP 10MSOP
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
SY88903KC TR
SY88903KC TR-ND
SY88903KCTR
SY88903KCTR-ND
Standard Package1,000