USD

16-Pin QFN
SY88149HALMG
Digi-Key Part Number
576-3952-ND
1611-SY88149HALMG-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88149HALMG
Supplier
Description
IC LIMIT AMP 16QFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Tube
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 39

39 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names576-3952
Standard Package100