USD

16-Pin QFN
SY88149HALMG-TR
Digi-Key Part Number
576-3960-2-ND - Tape & Reel (TR)
1611-SY88149HALMG-CT-ND - Cut Tape (CT)
576-3960-1-ND - Cut Tape (CT)
576-3960-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88149HALMG-TR
Supplier
Description
IC LIMIT AMP 16QFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Limiting Postamplifier IC Optical Networks 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
576-3960-2
SY88149HALMG TR
SY88149HALMGTR
Standard Package1,000