USD

16-QFN
SY84113BUMG-TR
Digi-Key Part Number
576-3898-2-ND - Tape & Reel (TR)
576-3898-1-ND - Cut Tape (CT)
1611-SY84113BUMG-CT-ND - Cut Tape (CT)
576-3898-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY84113BUMG-TR
Supplier
Description
IC POSTAMPLIFIER 16QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Postamplifier IC Optical Networks 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,173 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
576-3898-2
SY84113BUMG TR
SY84113BUMGTR
Standard Package1,000