SOLSLVS-EC-RM | |
---|---|
DigiKey Part Number | 150-SOLSLVS-EC-RM-ND |
Manufacturer | |
Manufacturer Product Number | SOLSLVS-EC-RM |
Description | SLVS EC RTL SOURCE NL LICENSE |
Customer Reference | |
Detailed Description | License Fixed Node Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Fixed Node | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |