USD

Quote Required, submit request here.
24-VFQFN Exposed Pad
SM802109UMG
Digi-Key Part Number
576-3951-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SM802109UMG
Supplier
Description
IC SYNTHESIZER QUAD 100MHZ 24QFN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
PCI Express (PCIe) Clock/Frequency Synthesizer, Multiplexer IC 100MHz 1 Output 24-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
LVCMOS, Crystal
Output
HCSL
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names576-3951
Standard Package75