USD

16-SOIC
PL123E-09HSC
Digi-Key Part Number
576-5034-5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PL123E-09HSC
Supplier
Description
IC CLK MULTPLX 1:9 220MHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
PLL
Yes with Bypass
Input
Clock
Output
Clock
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

440 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
576-5034-5
PL123E-09HSC-ND
Standard Package50