USD

Version no longer manufactured. See Alternate Package or Substitute options.
16-SOIC
PL123-09HSI
Digi-Key Part Number
PL123-09HSI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PL123-09HSI
Supplier
Description
IC CLK MULTPLX 1:9 134MHZ 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Discontinued at Digi-Key
PLL
Yes with Bypass
Input
Clock
Output
Clock
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
134MHz
Divider/Multiplier
No/No
Voltage - Supply
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package50